Taiwan Semi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F
- RS Stock No.:
- 170-3957
- Mfr. Part No.:
- BZT52C12K RKG
- Brand:
- Taiwan Semiconductor
Discontinued
- RS Stock No.:
- 170-3957
- Mfr. Part No.:
- BZT52C12K RKG
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Nominal Zener Voltage | 12V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-523F | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 25Ω | |
| Maximum Reverse Leakage Current | 100nA | |
| Dimensions | 1.3 x 0.9 x 0.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Nominal Zener Voltage 12V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-523F | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- TW
Zener Diodes 200mW, BZT52C...K Series, Taiwan Semiconductor
Surface Mount case: SOD-523F
Zener Diodes, Taiwan Semiconductor
Related links
- Taiwan Semi, 5.1V Zener Diode 2% 200 mW SMT 2-Pin SOD-523F
- Taiwan Semi, 12V Zener Diode 2% 500 mW SMT 2-Pin SOD-123F
- Taiwan Semi, 12V Zener Diode Array 1 W SMT SOD-123W
- Taiwan Semi, 75V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 12V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- Taiwan Semi, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
