onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 166-3041
- Mfr. Part No.:
- MM3Z12VB
- Brand:
- onsemi
Subtotal (1 reel of 3000 units)*
£42.00
(exc. VAT)
£51.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.014 | £42.00 |
*price indicative
- RS Stock No.:
- 166-3041
- Mfr. Part No.:
- MM3Z12VB
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 12V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 200 mW | |
| Package Type | SOD-323F | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 23Ω | |
| Maximum Reverse Leakage Current | 90nA | |
| Dimensions | 1.3 x 1.7 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 12V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323F | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 23Ω | ||
Maximum Reverse Leakage Current 90nA | ||
Dimensions 1.3 x 1.7 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
Related links
- onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 8.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 75V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 6.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 27V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 13V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
