ROHM, 27V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F

Subtotal (1 reel of 3000 units)*

£90.00

(exc. VAT)

£120.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.03£90.00

*price indicative

RS Stock No.:
169-0469
Mfr. Part No.:
UDZSTE-1727B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

27V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

200 mW

Package Type

SOD-323F

Zener Type

Voltage Regulator

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.7 x 1.25 x 0.7mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Related links