Panasonic, 2.7V Zener Diode 5% 1 W SMT 2-Pin Mini2 F3 B
- RS Stock No.:
- 169-7909
- Mfr. Part No.:
- DZ2W02700L
- Brand:
- Panasonic
Subtotal (1 reel of 3000 units)*
£354.00
(exc. VAT)
£426.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.118 | £354.00 |
*price indicative
- RS Stock No.:
- 169-7909
- Mfr. Part No.:
- DZ2W02700L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 2.7V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | Mini2 F3 B | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 120Ω | |
| Maximum Reverse Leakage Current | 200µA | |
| Dimensions | 2.6 x 1.6 x 0.7mm | |
| Typical Voltage Temperature Coefficient | -2mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2.7V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type Mini2 F3 B | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 120Ω | ||
Maximum Reverse Leakage Current 200µA | ||
Dimensions 2.6 x 1.6 x 0.7mm | ||
Typical Voltage Temperature Coefficient -2mV/°C | ||
Maximum Operating Temperature +150 °C | ||
