Panasonic, 3.9V Zener Diode 2.5% 150 mW SMT 2-Pin SSMini2 F5 B

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3703
Mfr. Part No.:
DZ2S039M0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Nominal Zener Voltage

3.9V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SSMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

130Ω

Maximum Reverse Leakage Current

10µA

Dimensions

1.2 x 0.8 x 0.6mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-1.3mV/°C