Panasonic, 9.1V Zener Diode 150 mW SMT 2-Pin SSMini2 F5 B

Stock information currently inaccessible
RS Stock No.:
168-3621
Mfr. Part No.:
DZ2S091M0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Nominal Zener Voltage

9.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Package Type

SSMini2 F5 B

Zener Type

General Purpose

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

100nA

Dimensions

1.2 x 0.8 x 0.6mm

Typical Voltage Temperature Coefficient

5.8mV/°C

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy