Panasonic, 3.9V Zener Diode 5% 150 mW SMT 2-Pin SSMini2 F5 B
- RS Stock No.:
- 168-3521
- Mfr. Part No.:
- DZ2S03900L
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 168-3521
- Mfr. Part No.:
- DZ2S03900L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 3.9V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 150 mW | |
| Package Type | SSMini2 F5 B | |
| Zener Type | General Purpose | |
| Zener Voltage Tolerance | 5% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 130Ω | |
| Maximum Reverse Leakage Current | 10µA | |
| Dimensions | 1.2 x 0.8 x 0.6mm | |
| Typical Voltage Temperature Coefficient | -1.3mV/°C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Single | ||
Nominal Zener Voltage 3.9V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 150 mW | ||
Package Type SSMini2 F5 B | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 130Ω | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 1.2 x 0.8 x 0.6mm | ||
Typical Voltage Temperature Coefficient -1.3mV/°C | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
