Panasonic, 5.6V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B

Subtotal (1 reel of 3000 units)*

£135.00

(exc. VAT)

£162.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +£0.045£135.00

*price indicative

RS Stock No.:
168-3370
Mfr. Part No.:
DZ2J056M0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Nominal Zener Voltage

5.6V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Package Type

SMini2 F5 B

Zener Type

General Purpose

Zener Voltage Tolerance

2.5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

200Ω

Maximum Reverse Leakage Current

500nA

Dimensions

1.7 x 1.25 x 0.7mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

1.6mV/°C