onsemi 1 Zener Diode, Single 2-Pin DO-35

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

£12.00

(exc. VAT)

£14.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 2,000 unit(s), ready to ship

Units
Per unit
Per Bag*
1000 - 1000£0.012£12.00
2000 - 9000£0.01£10.00
10000 - 24000£0.01£10.00
25000 - 49000£0.01£10.00
50000 +£0.01£10.00

*price indicative

RS Stock No.:
166-1881
Mfr. Part No.:
BZX79C20
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Number of Elements per Chip

1

Package Type

DO-35

Zener Type

Voltage Regulator

Pin Count

2

Maximum Zener Impedance

55Ω

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

200°C

Typical Voltage Temperature Coefficient

415mV/°C

Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy