onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 145-5230
- Mfr. Part No.:
- MM5Z6V8ST1G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 3000 units)*
£81.00
(exc. VAT)
£96.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.027 | £81.00 |
| 6000 + | £0.025 | £75.00 |
*price indicative
- RS Stock No.:
- 145-5230
- Mfr. Part No.:
- MM5Z6V8ST1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 6.8V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 2% | |
| Pin Count | 2 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 2µA | |
| Dimensions | 1.3 x 0.9 x 0.7mm | |
| Typical Voltage Temperature Coefficient | 4.5mV/K | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.8V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.3 x 0.9 x 0.7mm | ||
Typical Voltage Temperature Coefficient 4.5mV/K | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- CN
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
Zener Diodes, ON Semiconductor
Related links
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.8V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 5.73V Zener Diode ±2% 500 mW SMT 2-Pin SOD-523
