onsemi, 16V Zener Diode 5% 225 mW SMT 3-Pin SOT-23

Bulk discount available

Subtotal (1 reel of 3000 units)*

£60.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£0.02£60.00
6000 +£0.018£54.00

*price indicative

RS Stock No.:
163-1202
Mfr. Part No.:
SZBZX84C16LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage

16V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

14mV/°C

COO (Country of Origin):
CN

Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor



Zener Diodes, ON Semiconductor

Related links