ROHM, 3.7V Zener Diode 1 W SMT 2-Pin SOD-123FL
- RS Stock No.:
- 148-5762
- Mfr. Part No.:
- KDZVTR3.3B
- Brand:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 148-5762
- Mfr. Part No.:
- KDZVTR3.3B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 3.7V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | SOD-123FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 40mA | |
| Maximum Reverse Leakage Current | 80µA | |
| Dimensions | 2.7 x 1.7 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 3.7V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type SOD-123FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 40mA | ||
Maximum Reverse Leakage Current 80µA | ||
Dimensions 2.7 x 1.7 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
Small, power mold type
High ESD resistant
High ESD resistant
Related links
- ROHM, 36V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 54V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 30V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 6.2V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 3.4V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 27V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 13V Zener Diode 1 W SMT 2-Pin SOD-123FL
