- RS Stock No.:
- 148-5713
- Mfr. Part No.:
- UFZVTE-173.9B
- Brand:
- ROHM
1750 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 250)
£0.025
(exc. VAT)
£0.03
(inc. VAT)
Units | Per unit | Per Pack* |
250 - 500 | £0.025 | £6.25 |
750 - 1250 | £0.023 | £5.75 |
1500 - 2750 | £0.021 | £5.25 |
3000 - 12250 | £0.019 | £4.75 |
12500 + | £0.018 | £4.50 |
*price indicative |
- RS Stock No.:
- 148-5713
- Mfr. Part No.:
- UFZVTE-173.9B
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High reliability
Small mold type
Power dissipation 500mW
Small mold type
Power dissipation 500mW
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.15V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323FL |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.8 x 1.35 x 0.9mm |
Maximum Operating Temperature | +150 °C |
Related links
- ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 8.26V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 24V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 14.79V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 12.12V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 6.86V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 32.32V Zener Diode 500 mW SMT 2-Pin SOD-323FL