ROHM, 8.26V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- RS Stock No.:
- 148-5710
- Mfr. Part No.:
- UFZVTE-178.2B
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 250 units)*
£7.50
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 250 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | £0.03 | £7.50 |
| 750 - 1250 | £0.027 | £6.75 |
| 1500 - 2750 | £0.025 | £6.25 |
| 3000 - 12250 | £0.023 | £5.75 |
| 12500 + | £0.021 | £5.25 |
*price indicative
- RS Stock No.:
- 148-5710
- Mfr. Part No.:
- UFZVTE-178.2B
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage | 8.26V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SOD-323FL | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 8 (Dynamic)Ω | |
| Maximum Reverse Leakage Current | 500nA | |
| Dimensions | 1.8 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage 8.26V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-323FL | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 8 (Dynamic)Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 1.8 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
High reliability
Small mold type
Power dissipation 500mW
Small mold type
Power dissipation 500mW
Related links
- ROHM, 12.12V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 14.79V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 32.32V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 6.86V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
- ROHM Isolated 200 mW SMT 2-Pin SOD-323FL
