- RS Stock No.:
- 133-2911
- Mfr. Part No.:
- TDZVTR24
- Brand:
- ROHM
600 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.063
(exc. VAT)
£0.076
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 200 | £0.063 | £3.15 |
250 - 450 | £0.051 | £2.55 |
500 - 2450 | £0.049 | £2.45 |
2500 - 4950 | £0.047 | £2.35 |
5000 + | £0.043 | £2.15 |
*price indicative |
- RS Stock No.:
- 133-2911
- Mfr. Part No.:
- TDZVTR24
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 500mW, TDZ, TFZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 24V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323HE |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.1 x 1.5 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |
- RS Stock No.:
- 133-2911
- Mfr. Part No.:
- TDZVTR24
- Brand:
- ROHM