onsemi, 30V Zener Diode 5% 3 W SMT 2-Pin SMB

Subtotal (1 reel of 2500 units)*

£202.50

(exc. VAT)

£242.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.081£202.50

*price indicative

RS Stock No.:
145-4253
Mfr. Part No.:
1SMB5936BT3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

30V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

3 W

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

12.5mA

Maximum Zener Impedance

28Ω

Maximum Reverse Leakage Current

1µA

Dimensions

4.6 x 3.95 x 2.28mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
MY

Zener Diodes 3W, 1SMB59xxB Series, ON Semiconductor



Zener Diodes, ON Semiconductor

Related links