onsemi 1, 9.1 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-323

Get a bulk buy discount

Add 6000 more to save £0.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

£45.00

(exc. VAT)

£54.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000£0.015£45.00-
6000 +£0.015£45.00-

*price indicative

RS Stock No.:
145-3192
Mfr. Part No.:
MM3Z9V1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

9.1V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOD-323

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

15Ω

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

200nA

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Height

1mm

Standards/Approvals

RoHS

Length

2.7mm

Automotive Standard

No

Typical Voltage Temperature Coefficient

7mV/K

COO (Country of Origin):
CN

Zener Diodes 300mW, MM3Z, SZMM3Z Series, ON Semiconductor


Surface Mount case: SOD-323 (SC-76)

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy