onsemi, 9.1V Zener Diode 5% 300 mW SMT 3-Pin SOT-23

Bulk discount available

Subtotal (1 reel of 3000 units)*

£33.00

(exc. VAT)

£39.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000£0.011£33.00
6000 +£0.011£33.00

*price indicative

RS Stock No.:
145-3109
Mfr. Part No.:
MMBZ5239BLT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

20mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

3µA

Dimensions

2.9 x 1.3 x 0.94mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-65 °C

Zener Diodes 225mW, MMBZ52, SZMMBZ52 Series, ON Semiconductor



Zener Diodes, ON Semiconductor

Related links