Microchip 1, 5.1 V Silicon Diode, Single Diode 500 mW 5 % Threaded Through Hole 2-Pin Axial

Subtotal (1 unit)*

£1.74

(exc. VAT)

£2.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 312 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.74

*price indicative

RS Stock No.:
838-599
Mfr. Part No.:
JANTX1N751A-1
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Silicon Diode

Nominal Zener Voltage Vz

5.1V

Diode Configuration

Single Diode

Mount Type

Threaded Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

Axial

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

14Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50μA

Maximum Operating Temperature

175°C

Diameter

1.4mm

Standards/Approvals

MIL-PRF-19500/127

Series

1N746A-1 Through 1N759A-1

Length

3.05mm

Typical Voltage Temperature Coefficient

-0.03%/°C

Automotive Standard

No

Non Compliant

COO (Country of Origin):
PH
The Microchip renowned voltage regulator efficiently manages Zener voltage regulation within a range of 5.1 volts, maintaining exceptional reliability for various applications involving power dissipation in electronic circuits.

Standard voltage tolerance is ±5%, with options for ±2% and 1%

Internal metallurgical bond enhances durability and performance

Qualified to JAN, JANTX, and JANTXV levels per MIL-PRF-19500/127

Hermetically sealed axial-lead glass DO-35 package ensures robust construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy