ROHM 1, 43 V Zener Diode, Single 1 W 6.98 % Surface 2-Pin DO-214AA (SMB)

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

£9.30

(exc. VAT)

£11.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75£0.372£9.30
100 - 225£0.354£8.85
250 - 475£0.328£8.20
500 - 975£0.301£7.53
1000 +£0.29£7.25

*price indicative

Packaging Options:
RS Stock No.:
265-459
Mfr. Part No.:
PBZTBR143A
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage Vz

43V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

1W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

1mA

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

6.98%

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Zener diode is an ideal component for voltage regulation, maintaining a stable output voltage despite variations in input voltage or load conditions. Operating in the reverse breakdown region, it allows current to flow in the reverse direction while effectively clamping the voltage at its specified Zener voltage.

RoHS compliant

High reliability

Small power mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy