Lapp UNITRONIC LiYY Series Data Cable, 2 Pairs, 0.34 mm², 100 m, Grey Sheath Polyvinyl Chloride
- RS Stock No.:
- 445-1519
- Distrelec Article No.:
- 304-28-940
- Mfr. Part No.:
- 0028402
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£59.07
(exc. VAT)
£70.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 22 June 2026
- Plus 8 unit(s) shipping from 22 June 2026
- Plus 23 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £59.07 | £0.591 |
*price indicative
- RS Stock No.:
- 445-1519
- Distrelec Article No.:
- 304-28-940
- Mfr. Part No.:
- 0028402
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Pairs | 2 | |
| Product Type | Data Cable | |
| Cross Sectional Area | 0.34mm² | |
| Cable Length | 100m | |
| Jacket Colour | Grey | |
| Outside Diameter | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Extra Fine | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | VDE, IEC | |
| Series | UNITRONIC LiYY | |
| Voltage | 500V | |
| Core Strands | 7 | |
| Conductor Material | Bare Copper | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Pairs 2 | ||
Product Type Data Cable | ||
Cross Sectional Area 0.34mm² | ||
Cable Length 100m | ||
Jacket Colour Grey | ||
Outside Diameter 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Extra Fine | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals VDE, IEC | ||
Series UNITRONIC LiYY | ||
Voltage 500V | ||
Core Strands 7 | ||
Conductor Material Bare Copper | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
LAPP UNITRONIC LiYY Series Data Cable, 100m Cable Length, 0.34mm² Cross Sectional Area - 0028402
This unitronic liyy data cable is designed for control and signal transmission in machinery, electronics and measurement systems where occasional flexing and confined routing are required. It features a pebble-grey PVC sheath and fine‑wire bare copper conductors intended for use in dry or damp indoor environments and standard electronic equipment.
Features & Benefits
• Flame-retardant construction for safer installations
• Rated for Peak voltage of 500V supporting signal circuits
• Operating range to +80°C for elevated-temperature fixed use
• Flexibility from 7‑strand conductors for ease of routing
• Low capacitance approx. 120 nF/km reduces signal distortion
• Minimum bending radius 10xOD for occasional flexing applications
• Rated for Peak voltage of 500V supporting signal circuits
• Operating range to +80°C for elevated-temperature fixed use
• Flexibility from 7‑strand conductors for ease of routing
• Low capacitance approx. 120 nF/km reduces signal distortion
• Minimum bending radius 10xOD for occasional flexing applications
**Applications**
• Suitable for control wiring in automated machinery
• Ideal for signal cabling in electronic control panels
• Used with office machines and scales for data lines
• Can be used for wiring in measurement and regulation equipment
• Ideal for signal cabling in electronic control panels
• Used with office machines and scales for data lines
• Can be used for wiring in measurement and regulation equipment
What conductor design ensures flexibility without loss of conductivity?
The cores use extra‑fine stranded bare copper MADE from seven wires per conductor, giving pliability while maintaining a solid copper cross‑section of 0.34 mm².
How does the cable perform in low‑temperature fixed installations?
For fixed installation the PVC jacket remains serviceable down to −40°C, allowing use in low‑temperature indoor environments.
What identification system is used for individual cores?
The cores follow a DIN 47100 colour‑coding scheme without repetition to simplify connection and troubleshooting.
How should lengths be ordered and packaged for site delivery?
Standard lengths are supplied on rings up to 30kg or drums for larger quantities
specify preferred packaging such as 1x500 m drum or multiple 100 m rings when ordering.
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Standards
VDE 0482, VDE 0472, IEC 332.1 and DIN 4700 colour code
Related links
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 0.34 mm² Grey Sheath Polyvinyl Chloride
- Lapp UNITRONIC LiYY Series Data Cable 100 m, Grey Sheath Polyvinyl Chloride
