Neutrik Screw XLR Connector, Straight, 50V Female, 4 Way, Gold Plating

Image representative of range

Get a bulk buy discount

Add 10 more to save £8.80

View bulk pricing options

Subtotal (1 unit)*

£10.91

(exc. VAT)

£13.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£10.91-
10 +£10.03£8.80

*price indicative

RS Stock No.:
527-810
Distrelec Article No.:
302-14-721
Mfr. Part No.:
NC5FD-LX-B
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

4

Product Type

XLR Connector

Mount Type

Screw

Current

7.5A

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Gold

Housing Material

Zinc

Termination Type

Plug-In

Minimum Operating Temperature

-30°C

Voltage

50V

Maximum Operating Temperature

80°C

Contact Gender

Female

Contact Material

Brass

Standards/Approvals

No

Series

NC5FD

The Neutrik Connector is a Durable female receptacle designed for reliable audio connections. Its Compact all-metal housing provides essential RF protection, making it suitable for various applications demanding high performance and durability.

Duplex ground contact guarantees excellent integrity between chassis and cable

Solder barrier prevents solder from entering the contact mating area

Larger solder contacts facilitate easier termination

Optional connection available to link pin1 to chassis ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy