Neutrik Panel XLR Connector, Straight, 50V Male, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 285-8469
- Distrelec Article No.:
- 300-33-662
- Mfr. Part No.:
- NC3MD-LX-B
- Brand:
- Neutrik
Subtotal (1 unit)*
£5.16
(exc. VAT)
£6.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 58 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.16 |
*price indicative
- RS Stock No.:
- 285-8469
- Distrelec Article No.:
- 300-33-662
- Mfr. Part No.:
- NC3MD-LX-B
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Current | 16A | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Solder | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Current 16A | ||
Mount Type Panel | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Termination Type Solder | ||
Contact Material Brass | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The XLR Panel Mount male receptacle featuring a gender of plug, it ensures compatibility with corresponding female connectors. With three poles and a straight orientation, it offers straightforward installation on panels. The solder terminal termination type allows for secure and durable connections. With a wire cross section max of 2.5 mm², it accommodates various wire sizes. Constructed from die cast zinc alloy with a black body color.
RoHS compliant
Compact metal housing
Related links
- Neutrik Panel XLR Connector 50V Male Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Gold over Nickel Plating
- Neutrik Panel XLR Connector 50V Female Gold Plating
- Neutrik Cable XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Chassis XLR Connector 50V Male Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Male Silver over Nickel Plating
