SAM T-Handle, 455mm Overall, T-Handle Handle
- RS Stock No.:
- 667-105
- Mfr. Part No.:
- 97-12
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£44.12
(exc. VAT)
£52.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.12 |
*price indicative
- RS Stock No.:
- 667-105
- Mfr. Part No.:
- 97-12
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | T-Handle | |
| Product Type | Wrench | |
| Overall Length | 455mm | |
| Handle Type | T-Handle | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type T-Handle | ||
Product Type Wrench | ||
Overall Length 455mm | ||
Handle Type T-Handle | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM T-handle wrench is expertly crafted for precision and practicality, making it an indispensable tool in any automotive toolkit. Constructed from forged chrome-vanadium steel and designed with a universal joint articulation, this wrench enables users to tackle hard-to-reach nuts with ease. Its elongated body allows for enhanced torque application, while the polished chrome-plate finish not only provides durability but also elevates the tool's aesthetic appeal. Featuring a 6-flat socket and a female square on the body end, its tailored for versatility and efficiency in various mechanical tasks, ensuring that it meets the demands of both professionals and enthusiasts alike.
Made from high quality forged chrome vanadium steel for exceptional strength and durability
Universal joint articulation allows for easy manoeuvring of difficult to reach nuts
Very long body maximises torque Ideal for tasks requiring extra leverage
Polished chrome plate finish enhances both longevity and Visual appeal
6 flat socket design ensures improved grip and torque application
Female square on the body end provides versatility for various attachments
Lightweight at just 370 grams offering ease of handling during use
Guarantee without time limit ensures reliability under normal conditions
