SAM T-Handle, 455mm Overall, T-Handle Handle
- RS Stock No.:
- 667-104
- Mfr. Part No.:
- 97-11
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£41.62
(exc. VAT)
£49.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.62 |
*price indicative
- RS Stock No.:
- 667-104
- Mfr. Part No.:
- 97-11
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | T-Handle | |
| Product Type | Wrench | |
| Overall Length | 455mm | |
| Handle Type | T-Handle | |
| Finish | Polished Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type T-Handle | ||
Product Type Wrench | ||
Overall Length 455mm | ||
Handle Type T-Handle | ||
Finish Polished Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM T-handle wrench is designed for precision and ease when tackling hard-to-reach nuts. Crafted from forged chrome-vanadium steel, this robust tool features a sleek polished chrome-plate finish, ensuring both durability and a professional appearance. Its unique universal joint articulation allows for flexible manoeuvring, making it Ideal for challenging access points in automotive and mechanical applications. With a very long body and a 6-flat socket, this wrench not only simplifies tightening tasks but also provides a comfortable grip, facilitating efficiency in various setups. Engineered for users who demand quality, it's the reliable solution for both professional and home workshops.
Made from high quality forged chrome vanadium steel for durability
Universal joint articulation enhances manoeuvrability in tight spaces
Extended length allows access to hard to reach nuts with ease
6 flat socket design provides a secure grip on fasteners
Polished chrome plate presentation for a professional finish
Weight of 250g ensures easy handling without sacrificing strength
Guarantee without time limit for tools used under normal conditions
Drive square of 3/8 inch adds versatility for various applications
