SAM Drain Adapter, 46mm Overall Non-Sparking

Image representative of range

Subtotal (1 unit)*

£12.46

(exc. VAT)

£14.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.46

*price indicative

RS Stock No.:
666-484
Mfr. Part No.:
628-32
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Drain Adapter

Product Type

Socket

Non-Sparking

Yes

Overall Length

46mm

VDE/1000V Approved

No

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Cap socket is designed to simplify the task of removing and installing oil filters with remarkable ease. This high-performance tool features a socket height of 30 mm, allowing for enhanced access to hard-to-reach filters, and is equipped with a 1/2 inch drive square for compatibility with standard ratchets. Crafted with precise engineering, this cap socket is tailored specifically for oil filter applications, ensuring a secure fit and reliable grip every time. Whether you're a professional mechanic or a DIY enthusiast, this robust tool will be an invaluable addition to your automotive toolkit, promising durability and efficiency in every use.

Designed for optimal performance with oil filters

Socket height of 30 mm for improved access to filters

1/2 inch drive square enhances compatibility with standard tools

Lightweight design at 160g for easy handling

Diameter of 32 mm ensures a precise fit on filters

Backed by the SAM TOOL guarantee for assurance of quality

Guarantee without time limit on tools used under normal conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy