Bott Portable Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 1m x 600 mm

Subtotal (1 unit)*

£573.60

(exc. VAT)

£688.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£573.60

*price indicative

RS Stock No.:
127-1519
Mfr. Part No.:
16922701.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Portable

Yes

Material

Steel

Maximum Load

300kg

Length

600mm

Width

1m

Colour

Grey

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Mobile Workshop Trolley


The Bott heavy-duty mobile workshop trolley is 1000mm wide, 600mm long and 930mm high. The full depth base shelf is ideal for busy workshops with premium workspaces. Its body is made from steel and has 20mm bonded layered beech ply worktop. The trolley has durable, 125mm swivel casters with brakes for mobility and stability. This makes it ideal for most of the applications.

Features and Benefits


Long service life

Powder coated finished in RAL7035 grey

heavy-duty steel framework with rear upstand

Full depth steel base shelf

Benches supplied assembled ready to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy