Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

£795.56

(exc. VAT)

£954.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£795.56

*price indicative

RS Stock No.:
660-150
Mfr. Part No.:
16921952.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 2 drawer-door cabinet offers a robust workspace, designed to streamline your organisation and efficiency. With a steel channel pedestal leg and a thick 30mm beech multiplex wood worktop, this versatile piece ensures durability while adding a touch of style to your workspace. The cabinet provides ample storage, accommodating various drawer configurations for convenient access to tools and materials. Finished in a durable powder coat paint in RAL 7035 light grey, this bench not only looks immaculate but withstands heavy-duty use, catering to both professional and personal needs.

Features two drawers for optimal organisation, ensuring easy access to items

Robust steel channel pedestal leg construction guarantees stability and strength

Includes a single reinforced door for secure storage of larger tools

Adjustable height galvanised steel shelf provides flexibility for storage requirements

Generous worktop dimensions at 2000x600mm allow ample workspace for projects

Powder coated surface ensures longevity and easy maintenance

Drawer load capacity of 75kg supports substantial tool storage needs

Stylish light grey finish complements any modern workspace aesthetic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy