Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-986
- Mfr. Part No.:
- 16921911.16
- Brand:
- Bott
Subtotal (1 unit)*
£1,030.05
(exc. VAT)
£1,236.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,030.05 |
*price indicative
- RS Stock No.:
- 659-986
- Mfr. Part No.:
- 16921911.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet offers a robust and practical solution for any workspace. Designed to withstand the demands of high-use environments, this workstation features a durable steel channel pedestal leg and a spacious 30mm lino worktop. With its generous dimensions of 1500x600x930mm, it effortlessly combines a sturdy work surface with ample storage. The cabinet boasts a well-thought-out drawer configuration, providing easy access to tools and equipment, while the stylish powder-coated finish in light grey ensures it complements any industrial setting. Especially suitable for workshop environments, this bench enhances efficiency and organisation.
Sturdy steel construction delivers unparalleled durability and support
Lino worktop surface is easy to clean and maintain, perfect for various tasks
Cabinet features 7 drawers, providing abundant storage for tools and materials
Robust drawer load capacity of 75kg supports heavy tools and supplies
Stylish powder coated finish in RAL 7035 light grey enhances aesthetic appeal
Compact dimensions allow for optimal use in tight workspaces without sacrificing functionality


