Bott 41003133.19V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-353
- Mfr. Part No.:
- 41003133.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,120.57
(exc. VAT)
£1,344.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,120.57 |
*price indicative
- RS Stock No.:
- 663-353
- Mfr. Part No.:
- 41003133.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003133.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003133.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 5 drawer cabinet is expertly designed to provide a robust and functional workspace tailored for industrial and professional settings. This versatile unit combines a sturdy steel channel pedestal leg with a durable 40mm multiplex wood worktop, ensuring reliability during intensive use. The cabinet is thoughtfully crafted to maximise storage efficiency, featuring a variety of drawer heights to accommodate diverse tools and components. Finished in a sleek anthracite grey powder coat, it not only enhances durability but also complements contemporary work environments. Whether in a workshop or laboratory, this pedestal bench is an essential addition to any productive workspace.
Robust steel channel pedestal leg for enhanced stability
Spacious 40mm multiplex wood worktop designed for heavy-duty tasks
Five drawers with varying heights to suit different storage needs
Drawer load capacity of 75kg, ensuring reliable support for heavy items
Finished in powder-coated RAL 7016 anthracite grey for aesthetics and durability
Cabinet dimensions of 650x650x800mm optimised for efficient space usage
Worktop size of 1500x750mm provides ample working area
Constructed from quality sheet steel for long-lasting performance
Related links
- Bott 41003133.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41004109.19V Sheet Steel Workbench 840 mm x 900mm x 1.5 m
- Bott 41004110.19V Sheet Steel Workbench 840 mm x 900mm x 1.5 m


