Bott 41003135.19V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 1.5 m

Subtotal (1 unit)*

£1,157.69

(exc. VAT)

£1,389.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,157.69

*price indicative

RS Stock No.:
662-461
Mfr. Part No.:
41003135.19V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

375kg

Length

1.5m

Width

750mm

Height

840mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

Model Number

41003135.19V

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is the ultimate solution for creating a robust workspace. Designed with a sturdy steel channel pedestal leg and a durable 40mm lino worktop, this bench not only provides ample workspace but also ensures longevity and reliability in demanding environments. Its generous cabinet dimensions of 1500mm width, 750mm depth, and 840mm height deliver plenty of room for essentials, while the carefully crafted drawer configuration - featuring drawers of varied heights up to 200mm - meets diverse storage needs. Finished in resilient powder-coat paint in stylish anthracite grey and light grey, this pedestal bench seamlessly combines practicality with aesthetics, making it an indispensable addition to your workspace.

Robust steel channel pedestal legs enhance stability and strength

Spacious 40mm lino worktop provides a resilient surface for various tasks

Five drawers with 100% extension slides, ensuring easy access to stored items

Drawer load capacity of 75kg supports extensive storage demands

Cupboards and work surfaces are finished in durable powder-coated paint

Stylish colour combination of anthracite grey and light grey fits modern interiors

Compact dimensions of 1500x750x840mm save valuable floor space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy