Bott 41003133.16V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-800
- Mfr. Part No.:
- 41003133.16V
- Brand:
- Bott
Subtotal (1 unit)*
£1,120.57
(exc. VAT)
£1,344.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,120.57 |
*price indicative
- RS Stock No.:
- 661-800
- Mfr. Part No.:
- 41003133.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003133.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003133.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 5 drawer cabinet is expertly designed to meet the demands of modern workspaces. Combining functionality with robust construction, this pedestal bench features a durable steel channel leg and a 40mm thick multiplex wood worktop, providing a sturdy surface for various applications. The cabinet dimensions of 650x650x800mm complement the generous bench size of 1500x750x840mm, making it an ideal solution for workshops and industrial environments. Its light grey powder-coated finish not only enhances aesthetics but also ensures resilience against wear and tear, making it suitable for heavy use in demanding settings.
Sturdy steel channel pedestal leg ensures stability and strength
Robust multiplex wood worktop offers a durable surface for all tasks
Five drawers with 100% extension slides facilitate easy access to tools and materials
Consistently designed with a sleek light grey powder-coated finish for a modern look
Designed specifically for heavy-duty usage, accommodating a drawer load capacity of up to 75kg
Compact cabinet size optimizes workspace without compromising on functionality
Versatile dimensions make it suitable for various professional and workshop environments
Finished in RAL 7035 light grey, providing a uniform aesthetic appeal
Related links
- Bott 41003133.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.16V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.11V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002064.24V Sheet Steel Workbench 840 mm x 750mm x 2 m
- Bott 41002066.16V Sheet Steel Workbench 840 mm x 750mm x 2 m


