Bott 41002024.19V Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-567
- Mfr. Part No.:
- 41002024.19V
- Brand:
- Bott
Subtotal (1 unit)*
£1,122.57
(exc. VAT)
£1,347.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,122.57 |
*price indicative
- RS Stock No.:
- 662-567
- Mfr. Part No.:
- 41002024.19V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41002024.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41002024.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench with full cupboard is designed to provide robust and efficient workspace solutions. Built with a heavy duty steel channel framework, this versatile bench seamlessly integrates storage units and a generous 40mm lino worktop, delivering practicality without compromising on aesthetic. Designed for durability, the integrated cabinet sizes offer ample space for tools and equipment, coming fully assembled for immediate use. This storage bench is not just a work surface, but a comprehensive organisational solution for any workshop or garage.
Heavy duty steel channel framework ensures lasting durability
Integrated storage units offer convenient access to tools and equipment
Generous 40mm lino worktop provides a resilient and practical workspace
Cabinet sizes designed for efficient use of space optimising storage
Two perforated panel lined doors enhance storage flexibility
Adjustable height galvanised steel shelves support up to 100kg U.D.L
Available in light grey and anthracite grey finishes to suit your aesthetic
Delivered fully assembled saving you time and effort on setup
Constructed from sheet steel for enhanced strength and resilience
Ideal for workshops garages and professional settings
Related links
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002096.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m


