Bott 41002034.16V Steel Workbench, 100kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-203
- Mfr. Part No.:
- 41002034.16V
- Brand:
- Bott
Subtotal (1 unit)*
£945.72
(exc. VAT)
£1,134.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £945.72 |
*price indicative
- RS Stock No.:
- 662-203
- Mfr. Part No.:
- 41002034.16V
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Storage Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 100kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41002034.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Storage Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 100kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41002034.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio storage bench offers a robust and versatile workspace solution for any environment. Designed with practicality in mind, this storage bench features an integrated heavy duty steel channel framework that supports a spacious 40mm multiplex wood worktop, providing ample surface area for various applications. The unit comes delivered fully assembled, ensuring immediate usability. Its integrated storage comprises two cabinet sections with reinforced doors and adjustable galvanised steel shelves, capable of supporting loads up to 100kg. With a sleek powder coated finish in light grey, the cubio bench not only meets functional needs but also complements the aesthetics of your workspace. Measuring 1500mm in width, this workbench is well suited for any workshop or industrial setting where efficiency and durability are paramount.
Fully assembled upon delivery for immediate use
Integrated cabinet design maximises storage efficiency
Reinforced doors enhance security and durability
Galvanised steel shelves are adjustable and can bear a load capacity of 100kg
Sleek light grey powder coated finish is both stylish and durable
Compact dimensions fit seamlessly into various workspace layouts
Related links
- Bott 41002036.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002021.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.19V Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002096.24V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002097.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002094.16V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002099.19V Portable Sheet Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41002019.24V Sheet Steel Workbench 840 mm x 750mm x 1.5 m


