Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

£841.34

(exc. VAT)

£1,009.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£841.34

*price indicative

RS Stock No.:
661-019
Mfr. Part No.:
16921905.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is designed to enhance efficiency in workspace environments. It features a robust steel channel pedestal leg for stability and a durable 30mm multiplex wood worktop, making it suitable for various tasks. With dimensions of 1500x600x930mm, this bench provides ample workspace. The cabinet is equipped with one reinforced door, an adjustable height galvanised steel shelf, and a robust drawer configuration, all finished in a sleek powder coat paint of gentian blue and light grey. This product combines functionality with aesthetic appeal, making it essential for any modern workshop or office setting.

Robust steel channel pedestal leg ensures stability

Durable 30mm multiplex wood worktop provides generous workspace

Cabinet includes one reinforced door for secure storage

Adjustable height galvanised steel shelf accommodates various storage needs

Drawer load capacity of 75kg suits heavy duty storage

Attractive powder coat finish in gentian blue and light grey enhances workplace aesthetics

Designed for optimal organisation with strategically sized drawers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy