Bott Steel Workbench, 300kg Max Load, 930 mm x 600mm x 2 m

Subtotal (1 unit)*

£1,054.12

(exc. VAT)

£1,264.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,054.12

*price indicative

RS Stock No.:
660-665
Mfr. Part No.:
16921960.16
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench

Sub Type

Pedestal Bench

Portable

No

Material

Steel

Maximum Load

300kg

Length

2m

Width

600mm

Height

930mm

Adjustable Height

No

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with 5 drawer cabinet is expertly designed for efficiency and style, making it an ideal addition to any workspace. Its robust steel channel pedestal legs ensure stability, while the spacious 30mm lino worktop provides a durable and practical surface for various tasks. The cabinet offers generous drawer space, with configurations that enhance organisation and accessibility. Finished in a sleek light grey powder coat, this bench not only looks contemporary but is built to withstand rigorous use. The compact dimensions allow it to fit seamlessly into any workshop or garage, catering to both professional tradespeople and DIY enthusiasts.

Constructed with resilient sheet steel for maximum durability

Cabinet dimensions are expertly crafted for optimal storage solutions

Lino worktop type provides a smooth, easy care surface

Finished in light grey RAL 7035 for a modern aesthetic

Compact size maximises functionality in limited spaces

Robust steel channel pedestal legs ensure stability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy