Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 660-049
- Mfr. Part No.:
- 16921904.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,067.24
(exc. VAT)
£1,280.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,067.24 |
*price indicative
- RS Stock No.:
- 660-049
- Mfr. Part No.:
- 16921904.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench is a sophisticated blend of practicality and durability, specifically designed for efficient workspace organisation. Featuring a robust steel channel pedestal leg and a 30mm multiplex wood worktop, this bench supports rigorous tasks while providing ample storage. Complemented by a versatile 7-drawer cabinet, it maximises efficiency with a thoughtfully designed drawer configuration that includes various heights to accommodate a broad range of items. Finished in durable powder coat paint, available in both RAL 7035 light grey and RAL 7016 anthracite grey, this bench not only meets functional requirements but also blends seamlessly with modern work environments. With a generous cabinet size and an impressive load capacity, it is an ideal solution for any workspace needing reliable storage and workspace.
Constructed from robust sheet steel for enhanced durability and reliability
Offers a large worktop size of 1500x600mm, providing ample workspace
Incorporates 7 spacious drawers to effectively organise tools and components
Multiple drawer height configurations, optimising storage options for various items
Finishes include durable powder coating for a modern aesthetic and longevity
Cabinet dimensions ensuring a compact yet functional design
Engineered for ease of access, making it effortless to retrieve and store items


