Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

£964.26

(exc. VAT)

£1,157.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£964.26

*price indicative

RS Stock No.:
660-035
Mfr. Part No.:
16921901.11
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a seven-drawer cabinet is brilliantly designed to enhance your workspace, combining functionality with durability. This robust unit features a steel channel pedestal leg and a multiplex wood worktop that measures 1500x600mm, making it ideal for workshops or industrial environments. With a generous height of 930mm, the bench supports various tasks while providing ample storage. The versatile cabinet offers a mix of drawer sizes, including 100mm, 125mm, and 175mm options, all equipped with 100% extension slides for easy access. Available in a sophisticated light grey and gentian blue powder-coated finish, this bench not only looks great but is built to withstand heavy use, reflecting quality craftsmanship essential for any professional setting.

Robust steel channel pedestal leg ensures stability and strength

30mm multiplex wood worktop offers a sturdy surface for various tasks

Comes with seven drawers, optimally configured for various tools and supplies

Drawers feature a load capacity of up to 75kg, accommodating heavy items

Finished in durable powder coat paint for enhanced resistance to wear and corrosion

Available in a sleek light grey and vibrant gentian blue for aesthetic appeal

Efficient drawer slide mechanism allows for smooth and easy access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy