Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-931
- Mfr. Part No.:
- 16921950.11
- Brand:
- Bott
Subtotal (1 unit)*
£918.04
(exc. VAT)
£1,101.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £918.04 |
*price indicative
- RS Stock No.:
- 659-931
- Mfr. Part No.:
- 16921950.11
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 5-drawer cabinet is expertly designed for professionals seeking a robust and stylish work solution. Comprising a sturdy steel channel pedestal leg and a 30mm multiplex wood worktop, this bench is perfect for various work environments. Its generous cabinet size of 2000x600x930mm and comprehensive drawer configuration ensures that tools and materials are kept neatly organised. Finished in a durable powder coat with a RAL 5010 gentian blue and RAL 7035 light grey, this product not only meets functional requirements but also enhances the workspace with its modern aesthetic.
Constructed with a robust, steel channel pedestal leg for enhanced stability
Generous working surface crafted from 30mm multiplex wood for durable use
5 drawer configuration designed for maximum storage and organisation
Finished in stylish, powder coated light grey and gentian blue for a contemporary appearance
Drawers include various heights to accommodate diverse tools and materials
Quality manufacturing ensures longevity and reliability in demanding work settings
Complies with ergonomic standards, promoting a comfortable working posture


