Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 2 m
- RS Stock No.:
- 659-535
- Mfr. Part No.:
- 16921951.19
- Brand:
- Bott
Subtotal (1 unit)*
£1,008.33
(exc. VAT)
£1,210.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,008.33 |
*price indicative
- RS Stock No.:
- 659-535
- Mfr. Part No.:
- 16921951.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 2m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 2m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a 7-drawer cabinet is expertly designed to enhance your workspace with its robust construction and practical features. Engineered for durability, this workbench boasts a sturdy steel channel pedestal leg coupled with a high-quality beech multiplex wood worktop. The combination of RAL 7016 anthracite grey and RAL 7035 light grey powder-coated finishes not only provide an aesthetically pleasing appearance but also ensure longevity and corrosion resistance. With a generous cabinet size of 2000x600x930mm, it accommodates a variety of tools and materials efficiently, while the versatile drawer configuration allows for optimal organisation. This product is ideal for workshops, garages, or any environment requiring a reliable and functional work surface.
Constructed with high quality sheet steel for enhanced durability and strength
Features a 30mm thick multiplex wood worktop, providing a robust surface for various tasks
Finished with a powder coat paint, ensuring a resilient surface against wear and tear
Ergonomic design allows for comfortable use, making it suitable for prolonged working hours
Versatile drawer configuration with 7 drawers tailored for efficient storage and accessibility
The combination of light and anthracite grey colours offers a modern aesthetic to complement any workspace


