Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-268
- Mfr. Part No.:
- 16921912.16
- Brand:
- Bott
Subtotal (1 unit)*
£817.28
(exc. VAT)
£980.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £817.28 |
*price indicative
- RS Stock No.:
- 659-268
- Mfr. Part No.:
- 16921912.16
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench combines functionality and style, making it an essential addition to any workspace. Designed with a robust steel channel pedestal leg and a spacious 30mm lino worktop, it offers a solid foundation for various tasks. The integrated cabinet features two drawers and a reinforced door, optimising storage while ensuring easy access. Its smart design includes an adjustable height galvanised steel shelf, accommodating diverse storage needs. Finished in durable powder coat paint in light grey, the workbench not only meets practical demands but also complements any modern workspace aesthetic, providing durability and sophistication.
Robust steel channel pedestal leg enhances stability and support
Spacious 30mm worktop for extensive workspace requirements
Cabinet offers a single reinforced door for secure storage
Adjustable height galvanised steel shelf accommodates various items
Durable powder coat finish ensures longevity and easy maintenance
Sleek light grey colour complements office or workshop environments
Designed to withstand heavy loads with a drawer load capacity of 75kg


