Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m

Subtotal (1 unit)*

£751.48

(exc. VAT)

£901.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£751.48

*price indicative

RS Stock No.:
659-225
Mfr. Part No.:
16921902.24
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Pedestal Bench

Product Type

Workbench

Portable

No

Material

Steel

Maximum Load

300kg

Length

1.5m

Width

600mm

Height

930mm

Adjustable Height

Yes

Clamp Included

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso pedestal bench with a 2 drawer-door cabinet is an ideal workspace solution that combines functionality with robust design. Perfectly suited for both commercial and industrial environments, this bench features a sturdy steel channel pedestal leg that ensures stability and durability. Its 30mm multiplex wood worktop provides ample space for various tasks. The cabinet, measuring 525x550x900mm, includes dual drawers with smooth 100% extension slides and a reinforced door, offering easy access to your tools and materials. Finished in a resilient powder coat paint, this product is not only visually appealing but also designed to withstand the rigours of daily use, making it a reliable addition to any workspace.

Robust construction with a steel channel pedestal leg for enhanced stability

30mm multiplex wood worktop designed for multifunctional use

Cabinet dimensions of 525x550x900mm to optimise your workspace

Two drawers featuring full extension slides for easy access to contents

Drawers accommodate different heights, providing versatile storage solutions

Reinforced door with a single adjustable height galvanised steel shelf

Durable powder coat finish available in RAL 7035 light grey and RAL 3004 crimson red, ensuring a professional appearance

Suitable for heavy loads with a drawer capacity of 75kg and a shelf load capacity of 75kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy