Bott Steel Workbench, 300kg Max Load Adjustable Height, 930 mm x 600mm x 1.5 m
- RS Stock No.:
- 659-137
- Mfr. Part No.:
- 16921912.19
- Brand:
- Bott
Subtotal (1 unit)*
£817.28
(exc. VAT)
£980.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £817.28 |
*price indicative
- RS Stock No.:
- 659-137
- Mfr. Part No.:
- 16921912.19
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 300kg | |
| Length | 1.5m | |
| Width | 600mm | |
| Height | 930mm | |
| Adjustable Height | Yes | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 300kg | ||
Length 1.5m | ||
Width 600mm | ||
Height 930mm | ||
Adjustable Height Yes | ||
Clamp Included No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso pedestal bench with a dual drawer-door cabinet combines robust design with functional elegance. Engineered with a sturdy steel channel pedestal leg and topped with a durable 30mm lino worktop, this workstation is perfect for demanding environments. The cabinet boasts ample storage space, featuring a drawer configuration of one 125mm and one 175mm compartment, both equipped with 100% extension slides, ensuring easy access to tools and materials. Finished in a sleek powder coat paint in both light grey and anthracite grey, this bench is both aesthetically pleasing and practical, measuring 1500x600x930mm.
Robust steel channel pedestal leg enhances stability and durability
Dual drawer door cabinet offers efficient storage and organisation
Lino worktop provides a resilient and easy to clean surface
Weight load capacity of drawers and shelves at 75kg ensures strength under pressure
Aesthetically finished in durable powder coat paint, resistant to wear
Adjustable height galvanised steel shelf increases versatility for various items
Perfect for workshops or commercial environments, enhancing productivity


