SOFAME W010010626GC Steel, Melamine Workbench, 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m
- RS Stock No.:
- 219-618
- Mfr. Part No.:
- W010010626GC
- Brand:
- SOFAME
Subtotal (1 unit)*
£586.87
(exc. VAT)
£704.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £586.87 |
*price indicative
- RS Stock No.:
- 219-618
- Mfr. Part No.:
- W010010626GC
- Brand:
- SOFAME
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SOFAME | |
| Sub Type | Workbench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel, Melamine | |
| Maximum Load | 1t | |
| Length | 2m | |
| Width | 750mm | |
| Height | 1.048m | |
| Adjustable Height | Yes | |
| Standards/Approvals | PEFC certified | |
| Model Number | W010010626GC | |
| Select all | ||
|---|---|---|
Brand SOFAME | ||
Sub Type Workbench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel, Melamine | ||
Maximum Load 1t | ||
Length 2m | ||
Width 750mm | ||
Height 1.048m | ||
Adjustable Height Yes | ||
Standards/Approvals PEFC certified | ||
Model Number W010010626GC | ||
- COO (Country of Origin):
- FR
The SOFAME Workbench is designed for safety and functionality, with no visible screws or bolts after assembly, reducing the risk of injury. Its SI frame can be anchored to the floor (excluding the electrical SI version) using the perforated base plate, which also helps prevent floor surface indentation.
Durable frame construction
Safety design
Hydraulic height adjustment
Related links
- SOFAME W010010626BI Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m
- SOFAME W010010626GA Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m
- SOFAME W010010625BI Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.8 m
- SOFAME W010010625GA Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.8 m
- SOFAME W010010624GA Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.5 m
- SOFAME W010010625GC Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.8 m
- SOFAME W010010623BI Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.2 m
- SOFAME W010010623GC Steel 1t Max Load Adjustable Height, 1.048 m x 750mm x 1.2 m
