SOFAME W010010626GA Steel, Melamine Workbench, 1t Max Load Adjustable Height, 1.048 m x 750mm x 2 m

Subtotal (1 unit)*

£586.87

(exc. VAT)

£704.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£586.87

*price indicative

RS Stock No.:
219-616
Mfr. Part No.:
W010010626GA
Brand:
SOFAME
Find similar products by selecting one or more attributes.
Select all

Brand

SOFAME

Product Type

Workbench

Sub Type

Workbench

Portable

No

Material

Steel, Melamine

Maximum Load

1t

Length

2m

Width

750mm

Height

1.048m

Adjustable Height

Yes

Model Number

W010010626GA

Standards/Approvals

PEFC certified

COO (Country of Origin):
FR
The SOFAME Workbench is designed for safety and functionality, with no visible screws or bolts after assembly, reducing the risk of injury. Its SI frame can be anchored to the floor (excluding the electrical SI version) using the perforated base plate, which also helps prevent floor surface indentation.

Durable frame construction

Safety design

Hydraulic height adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy