Bott 650mmFor Use With Bott Workbench System

Subtotal (1 unit)*

£70.76

(exc. VAT)

£84.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.76

*price indicative

RS Stock No.:
678-2786
Mfr. Part No.:
41401001.16V
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Workbench Accessory

Standards/Approvals

No

Height

800mm

Depth

600mm

Width

650mm

For Use With

Bott Workbench System

Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
GB

Heavy Duty Workbench Leg


For supporting worktop

Manufactured from Steel

Ready for assembly

Light/ Medium/ Heavy Duty Work Bench System


A modular bench system which enables you to design your own tailor made workbench from a selection of single components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy