RS PRO Wheel Balancing Weight ToolFor Use With Tool Cart

Subtotal (1 unit)*

£88.26

(exc. VAT)

£105.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.26

*price indicative

RS Stock No.:
800-795
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Workbench Accessory

Material

Steel

For Use With

Tool Cart

Sub Type

Wheel Balancing Weight Tool

COO (Country of Origin):
PL
The RS PRO balancer cart for ESD modular tables is an Ideal solution that significantly enhances ergonomics and work efficiency. Designed for mounting balancers and other equipment on a support rail, it supports a maximum load of up to 15 kg, making it a versatile tool in production environments.

ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy