brennenstuhl Rechargeable LED LED Lamp Work Light, 6200 lm, 18V, IP65
- RS Stock No.:
- 286-7657
- Mfr. Part No.:
- 1173140600
- Brand:
- brennenstuhl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-7657
- Mfr. Part No.:
- 1173140600
- Brand:
- brennenstuhl
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | LED Lamp | |
| Power | 60W | |
| Luminous Flux | 6200lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type LED Lamp | ||
Power 60W | ||
Luminous Flux 6200lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Hugo Brennenstuhl Multi Battery LED Hybrid Work Light offers a lighting duration of approx. 2.7h/4Ah at a light intensity of 50 percent. The lighting duration depends on the rechargeable battery used. Multi battery LED hybrid spotlight 6050 MH light with 5m detachable cable with hybrid technology, battery and mains operation possible, also with automatic switchover from mains to battery in the event of a power failure.
Ergonomic handle
Tripod mounting possible
IP65 degree of protection
IK08 impact strength
Related links
- brennenstuhl LED Work Lamp Work Light CEE Plug 240 V, IP65
- brennenstuhl Rechargeable LED LED Lamp Work Light 18V, IP54
- brennenstuhl Rechargeable LED LED Lamp Work Light USB Plug IP55
- brennenstuhl LED Work Lamp Work Light 4500 lm 18V, IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl LED Work Lamp Work Light 116 Lm/W 18V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
