Seeit LED Floodlight Work Light, 1480 lm, 33V dc, IP67
- RS Stock No.:
- 286-3967
- Mfr. Part No.:
- AMP0052
- Brand:
- Seeit
Subtotal (1 unit)*
£31.34
(exc. VAT)
£37.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
- Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.34 |
*price indicative
- RS Stock No.:
- 286-3967
- Mfr. Part No.:
- AMP0052
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Floodlight | |
| Luminous Flux | 1480lm | |
| Power | 27W | |
| Voltage | 33V dc | |
| Housing Material | Aluminium | |
| Colour Temperature | 6500K | |
| Rechargeable | No | |
| Colour | Cool White | |
| IP Rating | IP67 | |
| Height | 62mm | |
| Lifespan | 35000h | |
| Cable Length | 30m | |
| Length | 110mm | |
| Width | 110mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Floodlight | ||
Luminous Flux 1480lm | ||
Power 27W | ||
Voltage 33V dc | ||
Housing Material Aluminium | ||
Colour Temperature 6500K | ||
Rechargeable No | ||
Colour Cool White | ||
IP Rating IP67 | ||
Height 62mm | ||
Lifespan 35000h | ||
Cable Length 30m | ||
Length 110mm | ||
Width 110mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
The Seeit LED floodlights are designed to operate on low voltage supplies ranging from 12V to 33V DC. Waterproof for outdoor use or on vehicles, these floodlights offer versatility and durability. They are ideal for lighting exteriors, including electrical gates, water towers, isolated chalets, and garden sheds, providing reliable illumination in various outdoor settings.
Temperature of color 6500 K
Certification CE and RoHS
Related links
- Seeit LED Floodlight Work Light 33V dc, IP67
- Seeit LED Floodlight Work Light 33V dc, IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Pre-Wired Plug IP67
- SCANGRIP Rechargeable LED Floodlight Work Light Type F - Schuko Plug IP67
- brennenstuhl LED Floodlight Work Light 240V, IP54
- Kensington LED Floodlight Work Light 3.6V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP54
