Seeit LED Floodlight Work Light, 960 lm, 33V dc, IP67

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
286-3966
Mfr. Part No.:
AMP0051
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Lamp Type

LED

Product Type

Work Light

Sub Type

Floodlight

Power

18W

Luminous Flux

960lm

Colour Temperature

6500K

Voltage

33V dc

Housing Material

Aluminium

Rechargeable

No

Colour

Cool White

IP Rating

IP67

Height

60mm

Cable Length

30m

Lifespan

35000h

Length

160mm

Width

45mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
CN
The Seeit LED floodlights are designed to operate on low voltage supplies ranging from 12V to 33V DC. Waterproof for outdoor use or on vehicles, these floodlights offer versatility and durability. They are ideal for lighting exteriors, including electrical gates, water towers, isolated chalets, and garden sheds, providing reliable illumination in various outdoor settings.

Temperature of color 6500 K

Certification CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy